83A1D-B24/28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83A1A-B28-J10L

DigiKey Part Number
83A1A-B28-J10L-ND
Manufacturer
Manufacturer Product Number
83A1A-B28-J10L
Description
POT 1K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
83A1A-B28-J10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
1W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$537.49000$537.49
10$450.48000$4,504.80
25$419.68400$10,492.10
50$397.73100$19,886.55
100$376.88900$37,688.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.