82A1A-B28-(A,B) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A1A-B28-A13L

DigiKey Part Number
82A1A-B28-A13L-ND
Manufacturer
Manufacturer Product Number
82A1A-B28-A13L
Description
POT 5K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Hook
Datasheet
 Datasheet
EDA/CAD Models
82A1A-B28-A13L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Hook
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$134.51000$134.51
10$112.92700$1,129.27
25$105.26440$2,631.61
50$99.79320$4,989.66
100$94.59140$9,459.14
250$88.11004$22,027.51
500$83.49356$41,746.78
1,000$79.11215$79,112.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.