


8101-RC | |
---|---|
DigiKey Part Number | M8896-ND |
Manufacturer | |
Manufacturer Product Number | 8101-RC |
Description | CMC 4MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8101-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 173mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.425" W (19.30mm x 10.80mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.58000 | $40.58 |
10 | $33.38900 | $333.89 |
25 | $30.89320 | $772.33 |
50 | $29.12640 | $1,456.32 |
100 | $27.46440 | $2,746.44 |
315 | $24.92337 | $7,850.86 |
630 | $23.50614 | $14,808.87 |
1,260 | $22.74090 | $28,653.53 |