7914S-1-000E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914S-1-000

DigiKey Part Number
7914S-1-000-ND
Manufacturer
Manufacturer Product Number
7914S-1-000
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7914S-1-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
5.00mm x 5.18mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.01000$13.01
10$10.97300$109.73
25$10.18800$254.70
100$9.07740$907.74
300$8.29073$2,487.22
500$7.95854$3,979.27
1,000$7.54380$7,543.80
2,500$7.05956$17,648.90
5,000$6.74021$33,701.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.