1,5 Ohm 10% Axial 77F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F1R5K-TR-RC

DigiKey Part Number
118-77F1R5K-TR-RCTR-ND - Tape & Reel (TR)
118-77F1R5K-TR-RCCT-ND - Cut Tape (CT)
118-77F1R5K-TR-RCDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
77F1R5K-TR-RC
Description
FIXED IND 1.5UH 830MA 200MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 830 mA 200mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F1R5K-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
131MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84159$4,207.95
10,000$0.79360$7,936.00
15,000$0.76683$11,502.45
25,000$0.73442$18,360.50
35,000$0.71385$24,984.75
50,000$0.69269$34,634.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.42400$14.24
25$1.32040$33.01
50$1.24460$62.23
100$1.17310$117.31
250$1.08532$271.33
500$1.02324$511.62
1,000$0.96471$964.71
2,500$0.89255$2,231.38
Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.79500$17.95
25$1.65960$41.49
50$1.52120$76.06
100$1.34100$134.10
250$1.29932$324.83
500$1.16104$580.52
1,000$0.93993$939.93
2,500$0.88464$2,211.60
* All Digi-Reel orders will add a $55.00 reeling fee.