


7123-RC | |
---|---|
DigiKey Part Number | 7123-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7123-RC |
Description | CMC 9.35MH 5A 2LN TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9.35 mH 2 Line Common Mode Choke Through Hole 5A DCR 72mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7123-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.35 mH @ 1 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 72mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | |
Height (Max) | 1.230" (31.24mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.85000 | $45.85 |
10 | $37.71100 | $377.11 |
25 | $34.89040 | $872.26 |
54 | $32.68259 | $1,764.86 |
108 | $30.81889 | $3,328.44 |
270 | $28.51993 | $7,700.38 |
540 | $26.89806 | $14,524.95 |
1,026 | $26.03366 | $26,710.54 |