
70ADJ-4-FL1G | |
---|---|
DigiKey Part Number | 70ADJ-4-FL1GTR-ND - Tape & Reel (TR) 70ADJ-4-FL1GCT-ND - Cut Tape (CT) 70ADJ-4-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-4-FL1G |
Description | CONN SPRING MOD FEMALE 4POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-4-FL1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.73500 | $127.35 |
25 | $11.93880 | $298.47 |
50 | $11.36740 | $568.37 |
100 | $10.82370 | $1,082.37 |
250 | $10.14552 | $2,536.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.66090 | $4,830.45 |
1,000 | $9.19985 | $9,199.85 |
1,500 | $8.94047 | $13,410.70 |
2,500 | $8.62414 | $21,560.35 |
3,500 | $8.42198 | $29,476.93 |
5,000 | $8.21284 | $41,064.20 |