



70ADJ-2-ML1G | |
---|---|
DigiKey Part Number | 70ADJ-2-ML1GTR-ND - Tape & Reel (TR) 70ADJ-2-ML1GCT-ND - Cut Tape (CT) 70ADJ-2-ML1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-2-ML1G |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-2-ML1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.34400 | $93.44 |
25 | $8.75640 | $218.91 |
50 | $8.33580 | $416.79 |
100 | $7.93760 | $793.76 |
250 | $7.44016 | $1,860.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.08478 | $3,542.39 |
1,000 | $6.74657 | $6,746.57 |
1,500 | $6.55627 | $9,834.40 |
2,500 | $6.32428 | $15,810.70 |
3,500 | $6.17599 | $21,615.97 |
5,000 | $6.02260 | $30,113.00 |
12,500 | $5.64594 | $70,574.25 |