70abj-4-m0e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ABJ-4-M0E

DigiKey Part Number
70ABJ-4-M0ETR-ND - Tape & Reel (TR)
70ABJ-4-M0ECT-ND - Cut Tape (CT)
70ABJ-4-M0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ABJ-4-M0E
Description
CONN SPRING MOD MALE 4POS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
4
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.08000$17.08
10$14.48400$144.84
25$13.57120$339.28
50$12.92240$646.12
100$12.30580$1,230.58
250$11.53448$2,883.62
500$10.98386$5,491.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.45958$10,459.58
2,000$9.96060$19,921.20
3,000$9.67992$29,039.76
5,000$9.33755$46,687.75
7,000$9.11877$63,831.39
Manufacturers Standard Package