



70ABJ-2-M0E | |
---|---|
DigiKey Part Number | 70ABJ-2-M0ETR-ND - Tape & Reel (TR) 70ABJ-2-M0ECT-ND - Cut Tape (CT) 70ABJ-2-M0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ABJ-2-M0E |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ABJ-2-M0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $14.64000 | $146.40 |
25 | $13.71880 | $342.97 |
50 | $13.06380 | $653.19 |
100 | $12.43970 | $1,243.97 |
250 | $11.65996 | $2,914.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.10324 | $5,551.62 |
1,000 | $10.57347 | $10,573.47 |
1,500 | $10.27535 | $15,413.02 |
2,500 | $9.91179 | $24,779.47 |
3,500 | $9.67945 | $33,878.07 |
5,000 | $9.43915 | $47,195.75 |