MFG_70ABJ-2-F0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70ABJ-2-F0E

DigiKey Part Number
70ABJ-2-F0ETR-ND - Tape & Reel (TR)
70ABJ-2-F0ECT-ND - Cut Tape (CT)
70ABJ-2-F0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70ABJ-2-F0E
Description
CONN SPRING MOD FEMALE 2POS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Female
Number of Contacts
2
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.24000$17.24
10$14.64000$146.40
25$13.71880$342.97
50$13.06380$653.19
100$12.43970$1,243.97
250$11.65996$2,914.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.10324$5,551.62
1,000$10.57347$10,573.47
1,500$10.27535$15,413.02
2,500$9.91179$24,779.47
3,500$9.67945$33,878.07
5,000$9.43915$47,195.75
Manufacturers Standard Package