



70AAJ-4-M0G | |
---|---|
DigiKey Part Number | 70AAJ-4-M0GTR-ND - Tape & Reel (TR) 70AAJ-4-M0GCT-ND - Cut Tape (CT) 70AAJ-4-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-4-M0G |
Description | CONN SPRING MOD MALE 4POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-4-M0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $9.82900 | $98.29 |
25 | $9.21600 | $230.40 |
50 | $8.77420 | $438.71 |
100 | $8.35550 | $835.55 |
250 | $7.83164 | $1,957.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $7.24713 | $5,435.35 |
1,500 | $6.90129 | $10,351.94 |
2,250 | $6.70675 | $15,090.19 |
3,750 | $6.46941 | $24,260.29 |
5,250 | $6.31778 | $33,168.35 |
7,500 | $6.16093 | $46,206.97 |