
70AAJ-3-M0G | |
---|---|
DigiKey Part Number | 70AAJ-3-M0GTR-ND - Tape & Reel (TR) 70AAJ-3-M0GCT-ND - Cut Tape (CT) 70AAJ-3-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-3-M0G |
Description | CONN SPRING MOD MALE 3POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.18600 | $81.86 |
25 | $7.67240 | $191.81 |
50 | $7.30460 | $365.23 |
100 | $6.95470 | $695.47 |
250 | $6.51888 | $1,629.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.12749 | $3,845.62 |
1,500 | $4.88275 | $7,324.12 |
2,250 | $4.74508 | $10,676.43 |
3,750 | $4.61870 | $17,320.12 |