Similar

6630S0A-C28-R103 | |
|---|---|
DigiKey Part Number | 6630S0A-C28-R103-ND |
Manufacturer | |
Manufacturer Product Number | 6630S0A-C28-R103 |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
















