6538S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6538S-1-502

DigiKey Part Number
6538S-1-502-ND
Manufacturer
Manufacturer Product Number
6538S-1-502
Description
POT 5K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6538S-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$741.04000$741.04
10$620.90800$6,209.08
25$578.39920$14,459.98
50$548.11380$27,405.69
100$519.36790$51,936.79
Manufacturers Standard Package