
6000-821K-RC | |
---|---|
DigiKey Part Number | M8639-ND |
Manufacturer | |
Manufacturer Product Number | 6000-821K-RC |
Description | FIXED IND 820UH 560MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-821K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.30100 | $53.01 |
25 | $4.90640 | $122.66 |
50 | $4.62480 | $231.24 |
100 | $4.36050 | $436.05 |
300 | $3.97193 | $1,191.58 |
500 | $3.80334 | $1,901.67 |
1,000 | $3.58627 | $3,586.27 |
2,500 | $3.31855 | $8,296.38 |