
6000-330K-TR-RC | |
---|---|
DigiKey Part Number | 118-6000-330K-TR-RCTR-ND - Tape & Reel (TR) 118-6000-330K-TR-RCCT-ND - Cut Tape (CT) 118-6000-330K-TR-RCDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6000-330K-TR-RC |
Description | FIXED IND 33UH 2.05A 90 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.05 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-330K-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 7.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.80334 | $1,901.67 |
1,000 | $3.58627 | $3,586.27 |
1,500 | $3.46518 | $5,197.77 |
2,500 | $3.31855 | $8,296.38 |
3,500 | $3.22546 | $11,289.11 |
5,000 | $3.12971 | $15,648.55 |
12,500 | $2.94294 | $36,786.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.30100 | $53.01 |
25 | $4.90640 | $122.66 |
50 | $4.62480 | $231.24 |
100 | $4.36050 | $436.05 |
250 | $4.03368 | $1,008.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.52000 | $65.20 |
25 | $5.93040 | $148.26 |
50 | $5.57480 | $278.74 |
100 | $4.62560 | $462.56 |
250 | $4.26976 | $1,067.44 |