6000 Series and 08341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-151K-RC

DigiKey Part Number
M8630-ND
Manufacturer
Manufacturer Product Number
6000-151K-RC
Description
FIXED IND 150UH 1.15A 370MOHM TH
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 370mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6000-151K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.30100$53.01
25$4.90640$122.66
50$4.62480$231.24
100$4.36050$436.05
300$3.97193$1,191.58
500$3.80334$1,901.67
1,000$3.58627$3,586.27
2,500$3.31855$8,296.38
Manufacturers Standard Package