
5900-563-RC | |
---|---|
DigiKey Part Number | 118-5900-563-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-563-RC |
Description | FIXED IND 56MH 100MA 45 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 mH Unshielded Drum Core, Wirewound Inductor 100 mA 45Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-563-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $14.73500 | $147.35 |
25 | $14.15560 | $353.89 |
50 | $13.72760 | $686.38 |
100 | $13.31030 | $1,331.03 |
250 | $12.77408 | $3,193.52 |
864 | $12.07664 | $10,434.22 |
1,728 | $11.70092 | $20,219.19 |
5,184 | $11.12579 | $57,676.10 |