5900 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5900-560-RC

DigiKey Part Number
5900-560-RC-ND
Manufacturer
Manufacturer Product Number
5900-560-RC
Description
FIXED IND 56UH 2.9A 50 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5900-560-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.900" L (11.51mm x 22.86mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.63000$16.63
10$13.69800$136.98
25$12.67080$316.77
50$11.94620$597.31
100$11.26380$1,126.38
250$10.42140$2,605.35
864$9.38277$8,106.71
1,728$8.84907$15,291.19
2,592$8.55144$22,165.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.