
5729-RC | |
|---|---|
DigiKey Part Number | M8733-ND |
Manufacturer | |
Manufacturer Product Number | 5729-RC |
Description | FIXED IND 100UH 2.5A 80 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2.5 A 80mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5729-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" Dia x 0.360" W (21.59mm x 9.14mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $34.07000 | $340.70 |
| 25 | $31.51800 | $787.95 |
| 50 | $29.71900 | $1,485.95 |
| 180 | $26.66189 | $4,799.14 |
| 360 | $25.14386 | $9,051.79 |
| 540 | $24.29728 | $13,120.53 |
| 1,080 | $22.91758 | $24,750.99 |
| 2,520 | $22.50636 | $56,716.03 |


