4 mH Unshielded Toroidal Inductor 1.75 A 1.16Ohm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5724-RC

DigiKey Part Number
M8728-ND
Manufacturer
Manufacturer Product Number
5724-RC
Description
FIXED IND 4MH 1.75A 1.16 OHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 mH Unshielded Toroidal Inductor 1.75 A 1.16Ohm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5724-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.16Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
2.125" Dia x 0.937" W (53.97mm x 23.80mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.56000$105.56
10$86.79400$867.94
32$78.64125$2,516.52
64$74.15922$4,746.19
128$69.93930$8,952.23
256$65.96500$16,887.04
512$63.61385$32,570.29
Manufacturers Standard Package