53AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53AAA-C28-E13L

DigiKey Part Number
53AAA-C28-E13L-ND
Manufacturer
Manufacturer Product Number
53AAA-C28-E13L
Description
POT 5K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
53AAA-C28-E13L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
290°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$88.66000$88.66
10$74.45800$744.58
45$66.35178$2,985.83
90$62.89889$5,660.90
135$60.95889$8,229.45
270$57.77278$15,598.65
540$54.74722$29,563.50
1,035$54.22828$56,126.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.