
51SAD-U25-A15L | |
|---|---|
DigiKey Part Number | 51SAD-U25-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51SAD-U25-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51SAD-U25-A15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.61000 | $83.61 |
| 10 | $69.53700 | $695.37 |
| 45 | $61.53156 | $2,768.92 |
| 90 | $58.13967 | $5,232.57 |
| 135 | $56.23807 | $7,592.14 |
| 270 | $53.12430 | $14,343.56 |
| 540 | $50.17704 | $27,095.60 |
| 1,035 | $47.55586 | $49,220.32 |

