51AAA-B24-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51AAA-B24-A13L

DigiKey Part Number
51AAA-B24-A13L-ND
Manufacturer
Manufacturer Product Number
51AAA-B24-A13L
Description
POT 5K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51AAA-B24-A13L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
290°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$90.39000$90.39
10$75.93200$759.32
45$67.67244$3,045.26
90$64.15289$5,773.76
135$62.17541$8,393.68
270$58.92770$15,910.48
540$55.84315$30,155.30
1,035$53.09068$54,948.85
Manufacturers Standard Package