5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ8.0A

DigiKey Part Number
5.0SMDJ8.0ATR-ND - Tape & Reel (TR)
5.0SMDJ8.0ACT-ND - Cut Tape (CT)
5.0SMDJ8.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ8.0A
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.6V Clamp 367.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ8.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
367.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.21000$19.21
10$12.30800$123.08
100$8.38510$838.51
500$6.70608$3,353.04
1,000$6.53267$6,532.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.48095$16,442.85
6,000$5.33715$32,022.90
Manufacturers Standard Package