


5.0SMDJ64CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ64CATR-ND - Tape & Reel (TR) 5.0SMDJ64CACT-ND - Cut Tape (CT) 5.0SMDJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ64CA Models |
Category | Current - Peak Pulse (10/1000µs) 48.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $13.88600 | $138.86 |
| 100 | $9.48270 | $948.27 |
| 500 | $7.59766 | $3,798.83 |
| 1,000 | $6.99165 | $6,991.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.22261 | $18,667.83 |
| 6,000 | $5.83577 | $35,014.62 |
| 9,000 | $5.65228 | $50,870.52 |


