5.0SMDJ60A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 848
Unit Price: $13.50000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,299
Unit Price: $15.31000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $5.52867
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.93049
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.49345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.07416
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,435
Unit Price: $8.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $4.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.55818
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.93049
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,643
Unit Price: $21.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $277.83000
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ60A-QH

DigiKey Part Number
118-5.0SMDJ60A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ60A-QH
Description
TVS DIODE 60VWM 96.8VC DO214AB
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable