93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ58CA-Q

DigiKey Part Number
118-5.0SMDJ58CA-QTR-ND - Tape & Reel (TR)
118-5.0SMDJ58CA-QCT-ND - Cut Tape (CT)
118-5.0SMDJ58CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ58CA-Q
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
53.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.66000$24.66
10$15.95000$159.50
100$10.97320$1,097.32
500$8.84518$4,422.59
1,000$8.30207$8,302.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.29357$21,880.71
6,000$6.85707$41,142.42
9,000$6.78274$61,044.66
Manufacturers Standard Package