5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ40CA-Q

DigiKey Part Number
118-5.0SMDJ40CA-QTR-ND - Tape & Reel (TR)
118-5.0SMDJ40CA-QCT-ND - Cut Tape (CT)
118-5.0SMDJ40CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ40CA-Q
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ40CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.13000$16.13
10$12.84200$128.42
100$9.21980$921.98
500$8.87410$4,437.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.14771$21,443.13
Manufacturers Standard Package