


5.0SMDJ120A-Q | |
---|---|
DigiKey Part Number | 118-5.0SMDJ120A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ120A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ120A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ120A-Q |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.87000 | $23.87 |
10 | $15.46800 | $154.68 |
100 | $10.66620 | $1,066.62 |
500 | $8.81648 | $4,408.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.20300 | $21,609.00 |