
4820P-1-103LF | |
---|---|
DigiKey Part Number | 118-4820P-1-103LFTR-ND - Tape & Reel (TR) 118-4820P-1-103LFCT-ND - Cut Tape (CT) 118-4820P-1-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4820P-1-103LF |
Description | RES ARRAY 10 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
10 | $12.75100 | $127.51 |
25 | $11.00800 | $275.20 |
50 | $9.91460 | $495.73 |
100 | $8.98440 | $898.44 |
250 | $7.96464 | $1,991.16 |
500 | $7.32698 | $3,663.49 |
1,000 | $6.78506 | $6,785.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.32473 | $12,649.46 |
4,000 | $5.93379 | $23,735.16 |
6,000 | $5.73303 | $34,398.18 |
10,000 | $5.50601 | $55,060.10 |
14,000 | $5.43312 | $76,063.68 |