Direct



4816P-T02-154 | |
|---|---|
DigiKey Part Number | 4816P-2-154-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-154 |
Description | RES ARRAY 15 RES 150K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-154 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 150k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T02-154LF | Bourns Inc. | 0 | 4816P-2-154LF-ND | $5.35273 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.12058 | $12,241.16 |


