TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
16 SOIC

4816P-T01-221LF

DigiKey Part Number
4816P-T01-221LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-221LF
Description
RES ARRAY 8 RES 220 OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.11000$15.11
10$10.05000$100.50
25$8.66440$216.61
50$7.79880$389.94
100$7.06150$706.15
250$6.25384$1,563.46
500$5.74868$2,874.34
1,000$5.31933$5,319.33
5,000$4.96766$24,838.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.