


4816P-T01-181LF | |
|---|---|
DigiKey Part Number | 118-4816P-T01-181LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-181LF |
Description | RES ARRAY 8 RES 180 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-181LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $12.37300 | $123.73 |
| 25 | $10.67480 | $266.87 |
| 50 | $9.60920 | $480.46 |
| 100 | $8.70570 | $870.57 |
| 250 | $7.71472 | $1,928.68 |
| 500 | $7.09482 | $3,547.41 |
| 1,000 | $6.56807 | $6,568.07 |
| 5,000 | $5.63086 | $28,154.30 |

