Direct
Upgrade



4816P-T01-104 | |
|---|---|
DigiKey Part Number | 4816P-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-104 |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 100k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-T01-104LF | Bourns Inc. | 1,497 | 4816P-T01-104LF-ND | $18.66000 | Direct |
| 4816P-1-104F | Bourns Inc. | 0 | 4816P-1-104F-ND | $7.20360 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.12058 | $12,241.16 |


