TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
16 SOIC

4816P-2-333LF

DigiKey Part Number
118-4816P-2-333LFTR-ND - Tape & Reel (TR)
118-4816P-2-333LFCT-ND - Cut Tape (CT)
118-4816P-2-333LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-2-333LF
Description
RNET-THK FILM SMD MED BODY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
33k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$11.57800$115.78
25$9.97800$249.45
50$8.97800$448.90
100$8.12810$812.81
250$7.19644$1,799.11
500$6.61364$3,306.82
1,000$6.11834$6,118.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.69757$11,395.14
4,000$5.34025$21,361.00
6,000$5.15674$30,940.44
10,000$4.94921$49,492.10
14,000$4.84449$67,822.86
Manufacturers Standard Package