
ABLS-12.000MHZ-D-T | |
---|---|
DigiKey Part Number | 535-ABLS-12.000MHZ-D-TTR-ND - Tape & Reel (TR) 535-ABLS-12.000MHZ-D-TCT-ND - Cut Tape (CT) 535-ABLS-12.000MHZ-D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-D-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-D-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.78200 | $17.82 |
25 | $1.68800 | $42.20 |
50 | $1.61920 | $80.96 |
100 | $1.55190 | $155.19 |
250 | $1.46748 | $366.87 |
500 | $1.40688 | $703.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34866 | $1,348.66 |
2,000 | $1.29282 | $2,585.64 |
3,000 | $1.26124 | $3,783.72 |
5,000 | $1.22259 | $6,112.95 |
7,000 | $1.19776 | $8,384.32 |
10,000 | $1.17201 | $11,720.10 |
12,000 | $1.15906 | $13,908.72 |
24,000 | $1.11115 | $26,667.60 |
25,000 | $1.10839 | $27,709.75 |