


4816P-1-202 | |
---|---|
DigiKey Part Number | 118-4816P-1-202TR-ND - Tape & Reel (TR) 118-4816P-1-202CT-ND - Cut Tape (CT) 118-4816P-1-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-202 |
Description | RNET-THK FILM SMD MED BODY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.57800 | $115.78 |
25 | $9.97800 | $249.45 |
50 | $8.97800 | $448.90 |
100 | $8.12810 | $812.81 |
250 | $7.19644 | $1,799.11 |
500 | $6.61364 | $3,306.82 |
1,000 | $6.11834 | $6,118.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.69757 | $11,395.14 |
4,000 | $5.34025 | $21,361.00 |
6,000 | $5.15674 | $30,940.44 |
10,000 | $4.94921 | $49,492.10 |
14,000 | $4.84449 | $67,822.86 |