


4816P-1-182LF | |
|---|---|
DigiKey Part Number | 4816P-1-182LFTR-ND - Tape & Reel (TR) 4816P-1-182LFCT-ND - Cut Tape (CT) 4816P-1-182LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-182LF |
Description | RES ARRAY 8 RES 1.8K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-182LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $11.96200 | $119.62 |
| 25 | $10.31640 | $257.91 |
| 50 | $9.28380 | $464.19 |
| 100 | $8.40810 | $840.81 |
| 250 | $7.44736 | $1,861.84 |
| 500 | $6.84654 | $3,423.27 |
| 1,000 | $6.33582 | $6,335.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.90209 | $11,804.18 |
| 4,000 | $5.53371 | $22,134.84 |
| 6,000 | $5.34458 | $32,067.48 |
| 10,000 | $5.13062 | $51,306.20 |
| 14,000 | $5.03567 | $70,499.38 |

