


4816P-1-104LF | |
---|---|
DigiKey Part Number | 4816P-1-104LFTR-ND - Tape & Reel (TR) 4816P-1-104LFCT-ND - Cut Tape (CT) 4816P-1-104LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-104LF |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $11.60700 | $116.07 |
25 | $10.00360 | $250.09 |
50 | $9.00080 | $450.04 |
100 | $8.14890 | $814.89 |
250 | $7.21484 | $1,803.71 |
500 | $6.63054 | $3,315.27 |
1,000 | $6.13399 | $6,133.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.71215 | $11,424.30 |
4,000 | $5.35391 | $21,415.64 |
6,000 | $5.16993 | $31,019.58 |
10,000 | $4.96186 | $49,618.60 |
14,000 | $4.85688 | $67,996.32 |