4668-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: $58.89996
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4668-RC

DigiKey Part Number
4668-RC-ND
Manufacturer
Manufacturer Product Number
4668-RC
Description
FIXED IND 3.9MH 160MA 20 OHM TH
Customer Reference
Detailed Description
3.9 mH Unshielded Drum Core, Wirewound Inductor 160 mA 20Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
4668-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20Ohm Max
Q @ Freq
73 @ 252kHz
Frequency - Self Resonant
1.4MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.560" Dia x 0.875" L (14.22mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes