4600X_14-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4614X-104-331/471L

DigiKey Part Number
4614X-104-331/471L-ND
Manufacturer
Manufacturer Product Number
4614X-104-331/471L
Description
RES NTWRK 24 RES MULT OHM 14SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330, 470 Ohm ±2% 200mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SIP
Datasheet
 Datasheet
EDA/CAD Models
4614X-104-331/471L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
330, 470
Tolerance
±2%
Number of Resistors
24
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-SIP
Supplier Device Package
14-SIP
Size / Dimension
1.398" L x 0.098" W (35.51mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.46200$44.62
25$3.80960$95.24
50$3.39820$169.91
100$3.04750$304.75
250$2.66356$665.89
500$2.42318$1,211.59
1,000$2.21894$2,218.94
5,000$1.85538$9,276.90
Manufacturers Standard Package