4600x Series 12-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4612X-102-103LF

DigiKey Part Number
4612X-102-103LF-ND
Manufacturer
Manufacturer Product Number
4612X-102-103LF
Description
RES ARRAY 6 RES 10K OHM 12SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP
Datasheet
 Datasheet
EDA/CAD Models
4612X-102-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
12
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Size / Dimension
1.198" L x 0.098" W (30.43mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,162
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.00500$30.05
25$2.55520$63.88
50$2.27200$113.60
100$2.03080$203.08
250$1.76592$441.48
500$1.60014$800.07
1,000$1.45920$1,459.20
5,000$1.20810$6,040.50
Manufacturers Standard Package