
4612X-101-104LF | |
---|---|
DigiKey Part Number | 118-4612X-101-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-101-104LF |
Description | RES ARRAY 11 RES 100K OHM 12SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4612X-101-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 11 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Size / Dimension | 1.198" L x 0.098" W (30.43mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.00500 | $30.05 |
25 | $2.55520 | $63.88 |
50 | $2.27200 | $113.60 |
100 | $2.03080 | $203.08 |
250 | $1.76592 | $441.48 |
500 | $1.60014 | $800.07 |
1,000 | $1.45920 | $1,459.20 |
5,000 | $1.20810 | $6,040.50 |