
4610X-101-392LF | |
|---|---|
DigiKey Part Number | 4610X-1-392LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-392LF |
Description | RES ARRAY 9 RES 3.9K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-392LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 3.9k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-392LF | Bourns Inc. | 849 | 4310R-1-392LF-ND | $42.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.58200 | $25.82 |
| 25 | $2.19360 | $54.84 |
| 50 | $1.94680 | $97.34 |
| 200 | $1.56005 | $312.01 |
| 400 | $1.40835 | $563.34 |
| 600 | $1.33052 | $798.31 |
| 1,000 | $1.24235 | $1,242.35 |
| 5,000 | $1.02469 | $5,123.45 |

