4610H-104-331/471L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $18.23685
Datasheet

Similar


WEC
In Stock: 1,500
Unit Price: $10.10073
Datasheet
330, 470 Ohm ±2% 300mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610H-104-331/471L

DigiKey Part Number
4610H-104-331/471L-ND
Manufacturer
Manufacturer Product Number
4610H-104-331/471L
Description
RES NTWRK 16 RES MULT OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330, 470 Ohm ±2% 300mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610H-104-331/471L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Dual Terminator
Package / Case
10-SIP
Resistance (Ohms)
330, 470
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Number of Resistors
16
Height - Seated (Max)
0.350" (8.89mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4310H-104-331/471LBourns Inc.04310H-104-331/471L-ND$18.23685Similar
4310H-104-331/471WEC1,5002266-4310H-104-331/471-ND$10.10073Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$3.75701$37,570.10