
4609X-101-182LF | |
|---|---|
DigiKey Part Number | 4609X-101-182LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-182LF |
Description | RES ARRAY 8 RES 1.8K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-182LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.40400 | $34.04 |
| 25 | $2.89400 | $72.35 |
| 50 | $2.57500 | $128.75 |
| 200 | $2.07265 | $414.53 |
| 400 | $1.87655 | $750.62 |
| 600 | $1.77585 | $1,065.51 |
| 1,000 | $1.66173 | $1,661.73 |
| 5,000 | $1.38009 | $6,900.45 |

