
4609H-101-332LF | |
|---|---|
DigiKey Part Number | 118-4609H-101-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609H-101-332LF |
Description | RES ARRAY 8 RES 3.3K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 300mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609H-101-332LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.99000 | $49.90 |
| 25 | $4.26520 | $106.63 |
| 50 | $3.80820 | $190.41 |
| 100 | $3.42010 | $342.01 |
| 250 | $2.99360 | $748.40 |
| 500 | $2.72674 | $1,363.37 |
| 1,000 | $2.49999 | $2,499.99 |
| 5,000 | $2.09625 | $10,481.25 |





