4600x 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-101-122LF

DigiKey Part Number
118-4608X-101-122LF-ND
Manufacturer
Manufacturer Product Number
4608X-101-122LF
Description
RES ARRAY 7 RES 1.2K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-101-122LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.2k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.22300$22.23
25$1.88000$47.00
50$1.66620$83.31
100$1.48590$148.59
250$1.28716$321.79
500$1.16252$581.26
1,000$1.05674$1,056.74
5,000$0.86821$4,341.05
Manufacturers Standard Package